346-022-555-808

Heilind Number:EDA346-022-555-808
Manufacturer:EDAC
Manufacturer Number:346-022-555-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3 A, they are suitable for powering various components on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable performance and durability. The double-row configuration with 22 positions ensures ample connection options, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation facilitates secure installation, and they can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Perfect for use in industrial, commercial, or residential settings, these Card Edge Connectors are essential for efficient and reliable circuitry. Elevate your connectivity solutions with this essential component.