346-022-555-812

Heilind Number:EDA346-022-555-812
Manufacturer:EDAC
Manufacturer Number:346-022-555-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. With a vibrant green color, these connectors are not only visually striking but also highly functional, offering a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide secure and efficient data transfer. The 22 available positions cater to diverse connection needs, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Explore our range of high-quality connectors and elevate your PCB assembly projects.