346-022-555-858

Heilind Number:EDA346-022-555-858
Manufacturer:EDAC
Manufacturer Number:346-022-555-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-858

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and 22 positions, they offer ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing cater to precision requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether for industrial or commercial applications, trust in our connectors to deliver high performance and longevity. Upgrade your connectivity solutions today.