346-022-555-878

Heilind Number:EDA346-022-555-878
Manufacturer:EDAC
Manufacturer Number:346-022-555-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-555-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 22 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, they are suitable for various applications. Whether you're a hobbyist or a professional, these green connectors, with a 3A amperage capacity, guarantee secure and efficient connections for your projects. Upgrade your electronic assemblies with ease, thanks to their straight mount orientation, enhancing the functionality and durability of your devices.