346-022-556-201

Heilind Number:EDA346-022-556-201
Manufacturer:EDAC
Manufacturer Number:346-022-556-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-201

Detailed Description

Upgrade your connection game with our high-performance Card Edge Connectors in striking green. Designed for optimal power transmission, each connector boasts a 3A capacity, ensuring efficient and reliable operation. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors provide seamless connectivity for your PCB projects. Featuring 22 positions and a straight mount orientation, they offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, our connectors are suitable for various industrial applications. Elevate your circuitry with these essential components, available now in our PCB Connectors collection.