346-022-556-202

Heilind Number:EDA346-022-556-202
Manufacturer:EDAC
Manufacturer Number:346-022-556-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-202

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a copper alloy contact material and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Each connector accommodates 22 positions and can handle an amperage of 3A, ensuring reliable power delivery. Operating within a wide temperature range of -40 to 105°C, they are suitable for various environments. Their straight mount orientation facilitates easy installation, making them essential components for your electronic projects. Explore our range of PCB connectors for high-quality solutions.