346-022-556-203

Heilind Number:EDA346-022-556-203
Manufacturer:EDAC
Manufacturer Number:346-022-556-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-203

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Designed with precision in mind, they feature a vibrant green hue, ensuring easy identification. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in challenging environments. With a 3 A amperage capacity, these connectors offer reliable power transmission. Their two rows and 22 positions provide ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. Featuring a .125-inch pitch and .2-inch row spacing, they offer seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for any project. Explore our wide range of products to find the perfect fit for your needs.