346-022-556-204

Heilind Number:EDA346-022-556-204
Manufacturer:EDAC
Manufacturer Number:346-022-556-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-204

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 22 positions, they offer ample connectivity options for your electronic projects. The Copper Alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Trust in our connectors to deliver superior performance and durability, enhancing the functionality of your devices.