346-022-556-207

Heilind Number:EDA346-022-556-207
Manufacturer:EDAC
Manufacturer Number:346-022-556-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic devices. Boasting a vibrant green color, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they facilitate efficient signal transmission on PCBs. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 22 positions for comprehensive connectivity. Suitable for straight mounting orientation, these connectors maintain secure connections even in rugged environments, with an operating temperature range of -40 to 105 °C. Perfect for board-to-board applications, they are a vital component in electronic assembly, ensuring seamless functionality and performance.