346-022-556-208

Heilind Number:EDA346-022-556-208
Manufacturer:EDAC
Manufacturer Number:346-022-556-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for optimal power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability in any application. With two rows of copper alloy contacts, each spaced at .125 inches pitch and .2 inches row spacing, they provide seamless board-to-board connectivity. With 22 positions available, these connectors ensure versatile use in a wide range of electronic devices. Their straight mount orientation and operating temperature range of -40 to 105°C further enhance their usability. Upgrade your PCB assembly with these essential components, perfect for demanding industrial environments.