346-022-556-212

Heilind Number:EDA346-022-556-212
Manufacturer:EDAC
Manufacturer Number:346-022-556-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a durable housing material of UL 94V-0 Thermoplastic Polyester in a vibrant green color, these connectors offer reliable performance. With a current rating of 3 A and contact material made of Copper Alloy, they ensure efficient power transmission. The double-row design, with a pitch of .125 in and row spacing of .2 in, accommodates up to 22 positions for seamless PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Their straight mount orientation and high-quality construction make them ideal for a wide range of applications in the electronics industry. Explore our selection and elevate your connectivity solutions.