346-022-556-802

Heilind Number:EDA346-022-556-802
Manufacturer:EDAC
Manufacturer Number:346-022-556-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors boast a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of copper alloy contacts providing optimal conductivity, they offer a total of 22 positions with a pitch of .125 inches. The straight mount orientation and precise row spacing of .2 inches make for seamless integration into your board setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Elevate your connectivity game with these reliable and efficient components.