346-022-556-803

Heilind Number:EDA346-022-556-803
Manufacturer:EDAC
Manufacturer Number:346-022-556-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 22 positions, they offer ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates effortless installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Elevate your PCB design with our high-performance Card Edge Connectors.