346-022-556-804

Heilind Number:EDA346-022-556-804
Manufacturer:EDAC
Manufacturer Number:346-022-556-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-804

Detailed Description

Enhance your PCB connectivity with these durable and efficient Card Edge Connectors. Designed for high-performance applications, the connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for utmost reliability. With two rows of copper alloy contacts, each with a pitch of .125 inches and total of 22 positions, they offer seamless board-to-board integration. The straight mount orientation and precise row spacing of .2 inches ensure easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee optimal performance even in harsh environments. Upgrade your setup with these essential connectors, a must-have in any electronic assembly project.