346-022-556-807

Heilind Number:EDA346-022-556-807
Manufacturer:EDAC
Manufacturer Number:346-022-556-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-807

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, perfect for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and a total of 22 positions, they provide ample room for seamless connections. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, they offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a crucial component in enhancing the functionality of your PCB setups. Explore our range of connectors for optimal performance in your electronic projects.