346-022-556-808

Heilind Number:EDA346-022-556-808
Manufacturer:EDAC
Manufacturer Number:346-022-556-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-808

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts provide a total of 22 positions, each with a .125-inch pitch and .2-inch row spacing. Suitable for straight mounting orientation, they offer seamless integration onto PCBs. Operating within a wide temperature range of -40 to 105°C, these connectors guarantee functionality in diverse environments. Perfect for applications in the electronics industry, our Card Edge Connectors are essential components for board-to-board connections.