346-022-556-812

Heilind Number:EDA346-022-556-812
Manufacturer:EDAC
Manufacturer Number:346-022-556-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 22 positions each, they offer ample connectivity in compact spaces, with a pitch of .125 inches and row spacing of .2 inches. Suitable for straight mounting orientation, these connectors can withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your PCB design with these high-quality connectors, perfect for a wide range of applications.