346-022-556-878

Heilind Number:EDA346-022-556-878
Manufacturer:EDAC
Manufacturer Number:346-022-556-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-556-878

Detailed Description

Upgrade your PCB connections with our two-row Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy, they offer superior conductivity, while a pitch of .125 inches and row spacing of .2 inches make for easy installation. The straight mount orientation and 22 positions provide flexibility in your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various environments. Trust in our quality products to streamline your connectivity needs.