346-022-558-101

Heilind Number:EDA346-022-558-101
Manufacturer:EDAC
Manufacturer Number:346-022-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both visual appeal and robust durability. With a single row layout and a total of 22 positions, they provide ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in demanding environments. Upgrade your connectivity solutions with our Card Edge Connectors, a vital component for any electronic setup.