346-022-558-102

Heilind Number:EDA346-022-558-102
Manufacturer:EDAC
Manufacturer Number:346-022-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-102

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connectors. Designed for seamless integration into PCBs, these connectors feature a single row layout with 22 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 in and row spacing of .2 in, these connectors offer precise alignment for seamless board-to-board connections. Their right-angle mount orientation further facilitates easy installation. Whether for industrial machinery or consumer electronics, these green Card Edge Connectors are essential for achieving secure and stable connections in any application. Trust in their robust design to meet your connectivity needs with exceptional performance and durability.