346-022-558-107

Heilind Number:EDA346-022-558-107
Manufacturer:EDAC
Manufacturer Number:346-022-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors are not only durable but also visually appealing. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and stability in your electronic assemblies. Designed for seamless integration, these connectors have a single row layout with 22 positions, allowing for efficient data transfer. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Their right-angle mount orientation offers flexibility in installation, making them ideal for various PCB designs. Operating in a wide temperature range of -40 to 105°C, these connectors are suitable for diverse industrial applications. Upgrade your connectivity solutions with these Card Edge Connectors, a must-have in any electronic assembly toolkit.