346-022-558-108

Heilind Number:EDA346-022-558-108
Manufacturer:EDAC
Manufacturer Number:346-022-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-108

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors not only deliver exceptional functionality but also add a touch of visual appeal. With an amperage rating of 3A, they ensure reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Boasting a single row configuration with 22 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise positioning on the board. Designed for convenience, these connectors feature a right-angle mount orientation, making them ideal for space-constrained layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Trust in our Card Edge Connectors for efficient and reliable board-to-board connections in your projects.