346-022-558-112

Heilind Number:EDA346-022-558-112
Manufacturer:EDAC
Manufacturer Number:346-022-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-112

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a single row configuration with a total of 22 positions available. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, these connectors guarantee efficient power transmission. Their right-angle mount orientation and .125-inch pitch facilitate easy installation, while the .2-inch row spacing allows for neat and organized PCB layouts. Operating flawlessly within a wide temperature range of -40 to 105°C, they are suitable for diverse applications across industries. Explore the seamless integration and robust construction of our Card Edge Connectors, ideal for enhancing connectivity in your projects.