346-022-558-158

Heilind Number:EDA346-022-558-158
Manufacturer:EDAC
Manufacturer Number:346-022-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row arrangement with 22 positions, ensuring secure and efficient PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green color, guarantees longevity and safety. Crafted with copper alloy contacts, they offer reliable conductivity with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mounting orientation caters to various installation requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Explore the versatility of our Card Edge Connectors and elevate your connectivity solutions.