346-022-558-201

Heilind Number:EDA346-022-558-201
Manufacturer:EDAC
Manufacturer Number:346-022-558-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant Green hue, these connectors boast a 3 A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts, each pitched at .125 inches and spaced .2 inches apart, they offer a total of 22 positions for seamless integration. Designed for optimal space utilization, these connectors come in a Right Angle mount orientation, perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they ensure consistent functionality in diverse environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.