346-022-558-202

Heilind Number:EDA346-022-558-202
Manufacturer:EDAC
Manufacturer Number:346-022-558-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage rating, they ensure efficient power transmission. The two rows of Copper Alloy contacts, spaced at .125" pitch and .2" row spacing, offer a total of 22 positions for seamless board-to-board connections. Their right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your electronic assemblies with these high-quality connectors.