346-022-558-203

Heilind Number:EDA346-022-558-203
Manufacturer:EDAC
Manufacturer Number:346-022-558-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors boast a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a double-row configuration and 22 positions, they offer ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.