346-022-558-207

Heilind Number:EDA346-022-558-207
Manufacturer:EDAC
Manufacturer Number:346-022-558-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each with 22 positions, they provide ample space for efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB connections with our high-quality Card Edge Connectors.