346-022-558-208

Heilind Number:EDA346-022-558-208
Manufacturer:EDAC
Manufacturer Number:346-022-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-208

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green color and are engineered to handle an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connectivity with 22 positions available. Their right angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and suitable for various environments. Upgrade your PCB connections with these high-quality connectors.