346-022-558-258

Heilind Number:EDA346-022-558-258
Manufacturer:EDAC
Manufacturer Number:346-022-558-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-258

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 22 positions, they offer ample space for your connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for right-angle mounting, these connectors are suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, they are a dependable choice for your connectivity needs. Elevate your PCB assembly with these top-notch connectors.