346-022-558-602

Heilind Number:EDA346-022-558-602
Manufacturer:EDAC
Manufacturer Number:346-022-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-602

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connectors. Designed for optimal performance, these connectors are a must-have for seamless board-to-board connections. Featuring a vibrant green hue, they add a pop of color to your setup while delivering a reliable 3A of amperage. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 22 positions, they offer ample connectivity options. The copper alloy contact material ensures efficient transmission, and a pitch of .125 inches allows for precise alignment. Perfect for space-saving setups, the right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Upgrade your connectivity game with these high-quality Card Edge Connectors.