346-022-558-604

Heilind Number:EDA346-022-558-604
Manufacturer:EDAC
Manufacturer Number:346-022-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-604

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green color, these connectors not only stand out visually but also offer a high amperage of 3 A for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and stability in operation. With a single row layout and a pitch of .125 inches, they provide easy and precise alignment for seamless installation. Boasting 22 positions and a right-angle mount orientation, they offer versatility in connecting various components on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse industrial environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.