346-022-558-607

Heilind Number:EDA346-022-558-607
Manufacturer:EDAC
Manufacturer Number:346-022-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-607

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row layout with 22 positions, ensuring seamless connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Each connector is equipped with high-quality Copper Alloy contacts, offering a secure and efficient link. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation further enhances versatility, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.