346-022-558-608

Heilind Number:EDA346-022-558-608
Manufacturer:EDAC
Manufacturer Number:346-022-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-608

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for seamless integration, these connectors feature a single row layout with 22 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Whether you're a professional in need of top-tier components or a hobbyist looking to enhance your projects, our Card Edge Connectors are the ideal solution. Explore our range today and experience seamless connectivity like never before.