346-022-558-678

Heilind Number:EDA346-022-558-678
Manufacturer:EDAC
Manufacturer Number:346-022-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power distribution with an amperage rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. Featuring a single row configuration with 22 positions, they offer ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a right-angle mount orientation, they streamline installation in tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, our connectors are ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with these versatile Card Edge Connectors.