346-022-558-802

Heilind Number:EDA346-022-558-802
Manufacturer:EDAC
Manufacturer Number:346-022-558-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless board-to-board integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a dual-row configuration and 22 positions, they offer ample connectivity options for your projects. The contacts are crafted from Copper Alloy, ensuring reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their right-angle mount orientation and .125-inch pitch make them versatile for various applications. Upgrade your setup with these robust and efficient connectors.