346-022-558-803

Heilind Number:EDA346-022-558-803
Manufacturer:EDAC
Manufacturer Number:346-022-558-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-803

Detailed Description

Enhance connectivity in your electronic devices with these durable Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a 3A amperage rating, they ensure efficient power transmission. The two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, provide a total of 22 positions for secure connections. Their right-angle mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Explore our range of connectors for optimal PCB connectivity solutions.