346-022-558-804

Heilind Number:EDA346-022-558-804
Manufacturer:EDAC
Manufacturer Number:346-022-558-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-804

Detailed Description

Enhance connectivity within electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a double row design and 22 positions, they offer ample connection options for seamless PCB integration. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right angle mounting, they provide versatility in placement. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, making them essential components in any electronic assembly project.