346-022-558-807

Heilind Number:EDA346-022-558-807
Manufacturer:EDAC
Manufacturer Number:346-022-558-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating environments. With two rows of high-performance Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they offer efficient signal transmission across 22 positions. The Right Angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in our connectors to meet your connectivity needs with precision and durability.