346-022-558-808

Heilind Number:EDA346-022-558-808
Manufacturer:EDAC
Manufacturer Number:346-022-558-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors boast durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, you can trust in their reliability. The .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, with 22 positions available for versatile setups. Their right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.