346-022-558-858

Heilind Number:EDA346-022-558-858
Manufacturer:EDAC
Manufacturer Number:346-022-558-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-858

Detailed Description

Enhance connectivity in your circuitry with these Card Edge Connectors. Designed with precision in mind, each connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. The Copper Alloy contact material guarantees reliable performance, while the 22 positions cater to multiple connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration in your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Opt for the right-angle mount orientation for convenience. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.