346-022-558-878

Heilind Number:EDA346-022-558-878
Manufacturer:EDAC
Manufacturer Number:346-022-558-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage rating of 3 A. The dual-row configuration with 22 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.