346-022-559-102

Heilind Number:EDA346-022-559-102
Manufacturer:EDAC
Manufacturer Number:346-022-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Built to deliver reliable performance, these connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row design and 22 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide optimal connectivity. Designed for right-angle mounting, these connectors can withstand a wide operating temperature range of -40 to 105 °C, making them suitable for various industrial applications. Explore our range of connectors to find the perfect solution for your needs.