346-022-559-103

Heilind Number:EDA346-022-559-103
Manufacturer:EDAC
Manufacturer Number:346-022-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant green hue, these connectors not only deliver functionality but also add a touch of visual appeal to your electronic setups. With an amperage rating of 3A and robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure safe and reliable power transmission. The single-row configuration with 22 positions and a pitch of .125 inches offers seamless integration, while the copper alloy contacts guarantee efficient signal transfer. Designed for right-angle mounting, these connectors are versatile and space-saving, perfect for various applications. Operating effortlessly in a wide temperature range from -40 to 105°C, they are suitable for both indoor and outdoor use. Elevate your connectivity game with these high-quality Card Edge Connectors.