346-022-559-104

Heilind Number:EDA346-022-559-104
Manufacturer:EDAC
Manufacturer Number:346-022-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-104

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 22 positions, they offer efficient and reliable performance. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy PCB integration. Perfect for right-angle mounting, these connectors can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Elevate your PCB connectivity with this essential component.