346-022-559-107

Heilind Number:EDA346-022-559-107
Manufacturer:EDAC
Manufacturer Number:346-022-559-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-107

Detailed Description

Enhance connectivity within your electronic devices with these reliable Card Edge Connectors. Featuring a vibrant green color, they offer seamless integration with a right-angle mount orientation. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure optimal performance in various environments. With a single row design and a pitch of .125 inches, they provide secure connections for up to 22 positions. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are essential components for your PCB assembly needs. Discover effortless board-to-board connectivity with these high-quality connectors.