346-022-559-108

Heilind Number:EDA346-022-559-108
Manufacturer:EDAC
Manufacturer Number:346-022-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer both reliability and visual appeal. With a single row design and a total of 22 positions, they provide ample connectivity options for your circuit board. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them suitable for various environments. Elevate your board-to-board connections with these high-quality components.