346-022-559-112

Heilind Number:EDA346-022-559-112
Manufacturer:EDAC
Manufacturer Number:346-022-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-112

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a sleek green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 22 positions, they offer seamless integration on your PCB. The copper alloy contact material ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy assembly. Suitable for a wide range of applications, these connectors are rated for 3A of current and can withstand operating temperatures from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are a must-have for your electronic projects.