346-022-559-201

Heilind Number:EDA346-022-559-201
Manufacturer:EDAC
Manufacturer Number:346-022-559-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any setting. With a 3A amperage rating and copper alloy contact material, they guarantee optimal power transmission. The dual-row design with 22 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. The right-angle mount orientation further enhances their versatility, making them essential components for your PCB assembly projects. Trust in our high-quality connectors to deliver seamless and efficient board-to-board connections every time.