346-022-559-204

Heilind Number:EDA346-022-559-204
Manufacturer:EDAC
Manufacturer Number:346-022-559-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green hue and offer a secure amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable performance under various conditions. With two rows and 22 positions, they facilitate seamless board-to-board connections at a pitch of .125 inches. The right-angle mount orientation and a row spacing of .2 inches make them versatile for diverse PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Elevate your electronic assemblies with these essential components.